EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-538
- Mfr. Part No.:
- 51-356.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€68.32
(exc. VAT)
€84.03
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.32 |
*price indicative
- RS Stock No.:
- 443-538
- Mfr. Part No.:
- 51-356.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its compact square design, making it ideal for panel mounting in applications where space is at a premium. Engineered for reliability, it features a raised design that ensures ease of use while maintaining a sleek aesthetic. With robust electrical characteristics, this actuator is capable of handling a diverse range of voltages, making it a versatile choice for various operational environments. Its mechanical integrity is further enhanced by a double-break snap-action switching system, providing durability and precision in control. With an IP65 rating, it effectively withstands dust and moisture, ensuring long-lasting performance in challenging conditions. The actuator is not only operationally efficient but also compliant with international standards, making it suitable for global applications.
Compact square design enhances space efficiency
Raised design promotes user-friendly interaction
Designed to endure harsh environments with an IP65 rating
Dual-action switching system ensures reliability in control
Compatible with various electrical specifications for versatility
Mechanical lifetime supports robust operational efficiency
Gold contact material reduces wear and enhances longevity
Thermal current rating assures reliable performance in diverse temperatures
Raised design promotes user-friendly interaction
Designed to endure harsh environments with an IP65 rating
Dual-action switching system ensures reliability in control
Compatible with various electrical specifications for versatility
Mechanical lifetime supports robust operational efficiency
Gold contact material reduces wear and enhances longevity
Thermal current rating assures reliable performance in diverse temperatures
