EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€68.03

(exc. VAT)

€83.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.03

*price indicative

RS Stock No.:
443-540
Mfr. Part No.:
51-356.025D2F
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Maintained

Number of Positions

2

Mounting Type

Panel Mount

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator is a compact and reliable solution designed for seamless integration into various applications. Its square front dimension of 18 mm x 18 mm offers a modern aesthetic while ensuring that it fits effortlessly into mounting cut-outs of 21 mm x 21 mm. This versatile component is suitable for panel mounting and boasts excellent electrical characteristics, providing robust performance under challenging conditions. Rated for up to 250 VAC and featuring a durable switching system, the actuator is ideal for environments that demand precision and longevity. With an impressive operational lifetime of 50,000 cycles, this actuator guarantees reliability and efficiency in everyday operations, making it an essential choice for professionals seeking quality and high performance in their control systems.

Square design enhances modern aesthetics in installation
Flush mounting design allows for easy integration into control panels
Excellent IP65 protection ensures resistance to dust and water ingress
Rated operational voltage supports both AC and DC applications
Soldering terminal connectivity ensures secure and reliable wiring
Snap-action switching provides quick response times for enhanced control
Gold contact material enhances durability and conductivity
Mechanical lifetime of 50,000 cycles ensures long-term reliability
Compact weight of 0.026 kg allows for optimal installation without adding significant load
Wide operating temperature range accommodates diverse environmental conditions

Related links