EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-546
- Mfr. Part No.:
- 704.296.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 443-546
- Mfr. Part No.:
- 704.296.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for versatility and ease of use, making it an ideal choice for various applications. Featuring a square front with a sleek grey bezel, it seamlessly integrates into any panel, ensuring both aesthetic appeal and functional reliability. Crafted from durable plastic, this actuator is built to withstand challenging environments while maintaining its performance. With a mechanical lifetime of up to 2.5 million cycles, it promises long-lasting operation. Its dimensions of 30 mm x 30 mm and raised design allow for straightforward mounting, ensuring you can install it with ease. This product is perfect for anyone seeking a dependable actuator that meets rigorous standards.
Features a square front, enhancing its aesthetic versatility
Designed for panel mounting, facilitating quick and easy installation
IP65 rated, providing protection against dust and water ingress
Operates across a wide temperature range, ensuring functionality in extreme conditions
Complies with REACH and RoHS regulations for safer environmental standards
Supports up to three switching elements, enhancing operational flexibility
Mechanical lifetime ensures reliability, making it suitable for frequent use
Designed for panel mounting, facilitating quick and easy installation
IP65 rated, providing protection against dust and water ingress
Operates across a wide temperature range, ensuring functionality in extreme conditions
Complies with REACH and RoHS regulations for safer environmental standards
Supports up to three switching elements, enhancing operational flexibility
Mechanical lifetime ensures reliability, making it suitable for frequent use
