EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-547
- Mfr. Part No.:
- 704.296.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 443-547
- Mfr. Part No.:
- 704.296.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to elevate user interaction with equipment by offering a precise control mechanism in a compact square format. With a robust construction featuring a black plastic bezel and lever, it is built to withstand harsh environments, thanks to its IP65 rating for exceptional protection against dust and water. The actuator is perfect for panel mounting, ensuring straightforward integration into your applications. Its maintained, rest, and momentary switching options provide versatility, making it suitable for various operational needs. The thoughtful design includes a lever shape optimised for ease of use and a mechanical lifetime of 2.5 million cycles ensures long-term reliability. Whether you're managing complex machinery or simple control applications, this actuator stands out for its performance and durability.
Designed with a sleek square front for modern aesthetics
Lever shape enables comfortable operation in any environment
IP65 protection ensures functionality even in wet conditions
Mechanical lifetime guarantees extensive service without failure
Flush mounting aids in seamless integration into panels
Maximum compatibility with up to three switching elements
Ideal for both professional and industrial applications
Lever shape enables comfortable operation in any environment
IP65 protection ensures functionality even in wet conditions
Mechanical lifetime guarantees extensive service without failure
Flush mounting aids in seamless integration into panels
Maximum compatibility with up to three switching elements
Ideal for both professional and industrial applications
