EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€29.92

(exc. VAT)

€36.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.92

*price indicative

RS Stock No.:
443-557
Mfr. Part No.:
704.300.008
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Operating Mode

Maintained

Number of Positions

2

COO (Country of Origin):
CH
The EAO Actuator serves as an essential component for users seeking reliability and precision in their switching mechanisms. Designed with an elegant square front of 35 mm x 35 mm, it seamlessly integrates into various applications, from industrial panels to commercial settings. With a sleek silver bezel crafted from durable plastic, this actuator combines aesthetic appeal with functional robustness. Its flush mounting design ensures an unobtrusive profile, making it suitable for confined spaces. Engineered for superior performance, the actuator features a maintained switching action with two distinct positions, perfect for precise control. Whether in harsh environments or indoor setups, it delivers consistent operation across a wide temperature range, ensuring longevity and dependability.

Designed for panel mounting, offering versatility in installation
IP65 rated for protection against dust and water ingress
Compatible with multiple wiring techniques, enhancing flexibility
Long mechanical lifespan ensures reduced maintenance needs
Aesthetic appeal with a modern silver finish complements various designs
Robust plastic construction resists wear and tear over time
Lever shape allows for intuitive operation, improving user experience
Accommodates up to three switching elements, ideal for complex systems

Related links