EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-562
- Mfr. Part No.:
- 704.300.108KN
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.91
(exc. VAT)
€41.71
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.91 |
*price indicative
- RS Stock No.:
- 443-562
- Mfr. Part No.:
- 704.300.108KN
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with precision and versatility in mind, making it an exceptional choice for panel mounting applications. Featuring a sleek round form with a diameter of 35 mm, it seamlessly integrates into various setups, adding a touch of modern aesthetics. The actuator is primarily constructed from high-quality plastic, ensuring durability while maintaining a lightweight profile. Its flush design and 30 mm x 30 mm mounting cut-out make installation straightforward, allowing for an efficient and tidy finish. With a lever that boasts a long shape in classic black, operational control is both intuitive and effective, emphasising functionality without compromising on style. This actuator is also REACH and RoHS compliant, ensuring adherence to environmental standards, which is an essential consideration for contemporary projects.
Flush mounting design provides a seamless integration into various applications
Actuators round front bezel adds a contemporary aesthetic to your panel
Lightweight construction aids in easy handling and installation processes
Lever shape designed for ergonomic operation, enhancing user experience
Compliance with REACH and RoHS standards promotes environmental responsibility
Short description highlights its non-illuminative nature suitable for various designs
Constructed with durable materials, this product promises longevity and reliability
Actuators round front bezel adds a contemporary aesthetic to your panel
Lightweight construction aids in easy handling and installation processes
Lever shape designed for ergonomic operation, enhancing user experience
Compliance with REACH and RoHS standards promotes environmental responsibility
Short description highlights its non-illuminative nature suitable for various designs
Constructed with durable materials, this product promises longevity and reliability
