EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-584
- Mfr. Part No.:
- 14-135.022K
- Manufacturer:
- EAO
Subtotal (1 unit)*
€81.91
(exc. VAT)
€100.75
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.91 |
*price indicative
- RS Stock No.:
- 443-584
- Mfr. Part No.:
- 14-135.022K
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for versatile use, seamlessly integrating into control panels while offering a sleek round front form. Crafted with a nature anodised aluminium bezel, it not only provides aesthetic appeal but also ensures durability. Its efficient design supports multiple switching positions, making it ideal for various applications. With a reliable plug-in terminal configuration, installation becomes effortless, accommodating different wiring needs. The actuator promises longevity with a remarkable operational life, ensuring consistent performance in diverse environments. Whether used in commercial or industrial settings, this actuator meets high standards for efficiency and resilience, making it a dependable choice for professionals seeking quality and precision.
Front bezel crafted from robust anodised aluminium
Designed for panel mounting, simplifying integration
Snap-action switching system enhances responsiveness
IP65 rated for superior protection against dust and water
Mechanical lifetime of up to 1 million cycles for extended reliability
Self-cleaning contacts minimise maintenance requirements
Operating temperature range accommodates various environments
Weight is optimised for easy handling and installation
Suitable for a wide range of electrical characteristics
Compliant with multiple safety and environmental standards
Designed for panel mounting, simplifying integration
Snap-action switching system enhances responsiveness
IP65 rated for superior protection against dust and water
Mechanical lifetime of up to 1 million cycles for extended reliability
Self-cleaning contacts minimise maintenance requirements
Operating temperature range accommodates various environments
Weight is optimised for easy handling and installation
Suitable for a wide range of electrical characteristics
Compliant with multiple safety and environmental standards
