EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-585
- Mfr. Part No.:
- 14-137.025K2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€102.14
(exc. VAT)
€125.63
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.14 |
*price indicative
- RS Stock No.:
- 443-585
- Mfr. Part No.:
- 14-137.025K2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed to provide reliable performance in various applications. Featuring a round front form and an aesthetically pleasing nature aluminium bezel, it offers a perfect blend of durability and style. With a panel mounting type, installation is simplified, making it a practical choice for both professional and DIY projects. This actuator stands out for its exceptional electrical characteristics, which ensure robust functionality under various operating conditions. The thoughtful design extends to mechanical characteristics, enabling a remarkable operational life and ease of use. Its high level of ingress protection (IP65) guarantees reliable performance even in challenging environments, proving that form and function can indeed coexist beautifully.
Adopts a sleek round front form to enhance overall aesthetic appeal
Constructed from anodised aluminium for added durability and corrosion resistance
Meets stringent ingress protection standards, ensuring optimal performance in harsh conditions
Features a self-cleaning, double-break snap action switching system for increased reliability
Capable of accommodating multiple switching elements for versatile applications
Offers a wide operating temperature range to suit various environmental conditions
Designed with easy installation in mind, simplifying setup processes
Equipped with a significant electrical lifetime for prolonged usability
Boasts high-quality gold contact material for reduced contact resistance
Constructed from anodised aluminium for added durability and corrosion resistance
Meets stringent ingress protection standards, ensuring optimal performance in harsh conditions
Features a self-cleaning, double-break snap action switching system for increased reliability
Capable of accommodating multiple switching elements for versatile applications
Offers a wide operating temperature range to suit various environmental conditions
Designed with easy installation in mind, simplifying setup processes
Equipped with a significant electrical lifetime for prolonged usability
Boasts high-quality gold contact material for reduced contact resistance
