EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-588
- Mfr. Part No.:
- 14-141.022K
- Manufacturer:
- EAO
Subtotal (1 unit)*
€77.26
(exc. VAT)
€95.03
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.26 |
*price indicative
- RS Stock No.:
- 443-588
- Mfr. Part No.:
- 14-141.022K
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a superior blend of functionality and design, featuring a round front form with a nature-coloured anodised aluminium bezel. Engineered for reliable performance, it supports multiple operational parameters tailored for both industrial and consumer applications. With robust electrical characteristics and certified compliance to stringent industry standards, this actuator not only performs efficiently but also ensures enhanced safety and longevity. The IP65 rated front protection guarantees durability in challenging environments, making it ideal for panel mounting in diverse settings. An impressive mechanical lifecycle and self-cleaning snap-action system contribute to a dependable user experience, while the straightforward installation process makes it a favourite among engineers and technicians alike.
Durable anodised aluminium construction enhances longevity
IP65 rating provides excellent protection against dust and water ingress
Designed for panel mounting, simplifying installation in various applications
Self-cleaning switch system ensures consistent performance over time
Compact design saves space without compromising on functionality
Mechanical lifetime rated for up to 1 million cycles, ensuring reliability
Switching mechanism allows for both normally closed and normally open configurations
Operating temperature range supports diverse industrial environments
Lightweight design facilitates easy handling during installation
Compliance with RoHS and REACH regulations ensures safety and environmental friendliness
IP65 rating provides excellent protection against dust and water ingress
Designed for panel mounting, simplifying installation in various applications
Self-cleaning switch system ensures consistent performance over time
Compact design saves space without compromising on functionality
Mechanical lifetime rated for up to 1 million cycles, ensuring reliability
Switching mechanism allows for both normally closed and normally open configurations
Operating temperature range supports diverse industrial environments
Lightweight design facilitates easy handling during installation
Compliance with RoHS and REACH regulations ensures safety and environmental friendliness
