EAO Black Push Button Actuator

Subtotal (1 unit)*

€67.99

(exc. VAT)

€83.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.99

*price indicative

RS Stock No.:
443-582
Mfr. Part No.:
14-134.0252
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Actuator Colour

Black

Standards/Approvals

EAC, DIN EN 60068-2-78, UKCA, DIN IEC 60068-2-30, CQC, DNV, CB (IEC 61058-1), RoHS Compliant, 2011/65/EC (RoHS), UL, ENEC (EN 61058-1), CSA, DIN EN 60529, 2014/35/EU (LVD), REACH Compliant, EN IEC 61058-1, VDE CE

COO (Country of Origin):
CH
The EAO Actuator is designed to bring functionality and enhanced performance to panel-mounted devices. With a sleek round form, it combines modern aesthetics with robust engineering. Ideal for various applications, it features illuminated lens for clear visibility, ensuring ease of use even in low-light conditions. Engineered with a snap-action switching element, the actuator provides reliability and precision in operation, making it the perfect choice for demanding environments. Enclosed within an IP67-rated housing, this product offers exceptional protection against dust and moisture, ensuring durability over time. The materials used are of premium quality, ensuring a long operational life and consistent performance. Embrace innovation with this actuator, designed for those who demand excellence in their operations.

Illuminated lens enhances visibility in dim environments

Designed for panel mounting, allowing for versatile installation options

Constructed with gold contact material for better conductivity and longevity

Features a momentary action for precise on-off control during operation

Priced for both affordability and quality, providing great value

IP67 rating guarantees protection from dust and water ingress

Offers a mechanical lifespan of 2 million cycles for exceptional durability

Switching action is self-cleaning to maintain performance integrity

Lightweight design allows for easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy