EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-590
- Mfr. Part No.:
- 14-142.025K2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€83.75
(exc. VAT)
€103.01
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.75 |
*price indicative
- RS Stock No.:
- 443-590
- Mfr. Part No.:
- 14-142.025K2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robustly engineered component designed for seamless panel mounting applications. Featuring a round front form with a sleek natural aluminium bezel, it combines elegance with high functionality. This actuator supports an impressive array of electrical characteristics, making it suitable for diverse operational environments. With an IP65 rating, it ensures reliable protection against dust and water ingress, while its operating temperature range allows it to perform optimally in various conditions. The actuator is equipped with soldering terminals and gold contact material, guaranteeing durability and efficiency in performance. Designed for user-friendly operations, it is fit for both momentary and rest actions, catering to a wide range of applications in modern electronic systems. Its compact size and light weight make it ideal for both industrial and commercial settings, providing versatility without compromising on quality.
Designed for reliable performance in different climate conditions
Round front form adds a modern touch to panel installations
Soldering terminals ensure a secure and stable connection
Gold contact material enhances longevity and conductivity
IP65 rating protects against moisture and dust ingress
Supports a wide range of switching actions for versatile use
Compact design ensures it fits seamlessly into smaller enclosures
Robust mechanical lifetime supports high-frequency applications
Achieves compliance with various global standards for peace of mind
Round front form adds a modern touch to panel installations
Soldering terminals ensure a secure and stable connection
Gold contact material enhances longevity and conductivity
IP65 rating protects against moisture and dust ingress
Supports a wide range of switching actions for versatile use
Compact design ensures it fits seamlessly into smaller enclosures
Robust mechanical lifetime supports high-frequency applications
Achieves compliance with various global standards for peace of mind
