EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-603
- Mfr. Part No.:
- 45-2131.21K0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 443-603
- Mfr. Part No.:
- 45-2131.21K0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Silver | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
Mounting Type Panel Mount | ||
Actuator Colour Silver | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a premium component that seamlessly blends functionality with aesthetic appeal. Designed with precision, the actuator boasts a round front dimension of 29.5 mm, offering both visual elegance and ease of installation. Its robust metal bezel ensures durability and longevity in diverse environments, while the careful selection of materials guarantees high performance and a professional finish. This model is perfect for panel mounting, making it a reliable choice in various applications. With an impressive IP66, IP67, and IP69K protection rating, it is built to withstand moisture and dust, ensuring dependable operation under challenging conditions. The actuator's momentary switching action and slow-make element provide enhanced control, making it an ideal solution for demanding tasks.
Non-illuminated lens design for a sleek, unobtrusive appearance
Weight of just 0.038 kg for lightweight performance
Constructed from high-quality plastic and metal for weather resistance
Flush lens type maintains a clean profile when mounted
Reliable mechanical lifetime of 500,000 cycles for durability
Capable of operating in a wide temperature range for diverse applications
Vibration and shock resistant according to industrial standards
REACH and RoHS compliant, ensuring environmental responsibilities
Weight of just 0.038 kg for lightweight performance
Constructed from high-quality plastic and metal for weather resistance
Flush lens type maintains a clean profile when mounted
Reliable mechanical lifetime of 500,000 cycles for durability
Capable of operating in a wide temperature range for diverse applications
Vibration and shock resistant according to industrial standards
REACH and RoHS compliant, ensuring environmental responsibilities
