EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-609
- Mfr. Part No.:
- 45-2234.21H0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.08
(exc. VAT)
€25.93
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.08 |
*price indicative
- RS Stock No.:
- 443-609
- Mfr. Part No.:
- 45-2234.21H0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed to offer a seamless interaction point for various applications, delivering both functionality and aesthetic appeal. With its robust metal construction, the round front bezel in a striking silver finish not only enhances the durability but also ensures a professional appearance. The actuator features a green illuminated lens that enhances visibility, making it an excellent choice for environments where quick recognition is essential. Engineered for durability, this product thoughtfully balances performance with stylish design, integrating effortlessly into panel-mounted systems while maintaining operability under diverse conditions. Its maintained switching action ensures reliability and precise control in operation, making it a preferred choice for professionals and enthusiasts alike.
The lens colour provides clear illumination for easier operation
Designed for panel mounting, it offers straightforward installation
The mechanical lifetime guarantees longevity and minimal maintenance
IP66, IP67, and IP69K ratings ensure protection against harsh environmental conditions
Lightweight construction makes it suitable for various applications without adding excess weight
Push to unlatch feature enhances user interaction for instant access
Designed for panel mounting, it offers straightforward installation
The mechanical lifetime guarantees longevity and minimal maintenance
IP66, IP67, and IP69K ratings ensure protection against harsh environmental conditions
Lightweight construction makes it suitable for various applications without adding excess weight
Push to unlatch feature enhances user interaction for instant access
