EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€53.29

(exc. VAT)

€65.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.29

*price indicative

RS Stock No.:
443-616
Mfr. Part No.:
45-2234.4FJ0.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Material

Metal

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Colour

Silver

Actuator Diameter

38

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The EAO Actuator is designed to combine functionality with aesthetic appeal, featuring a sleek round front and a striking sand grey bezel. Ideal for various applications, its dimensions ensure a seamless fit in flush mount installations, making it a choice for modern control panels. The actuator provides essential visual feedback with its blue illuminated lens, crafted from durable plastic, ensuring longevity and resilience in any environment. Engineered for excellent performance, the actuator complies with rigorous IP66, IP67, and IP69K ratings, securing protection against dust and water intrusion. With a mechanical lifetime of up to 500,000 operations, it stands as a reliable solution for repeated use across diverse operating conditions, from industrial settings to commercial applications. This product is a testament to innovation, merging advanced technology with user-centric design.

Front bezel is crafted from robust metal for increased durability
Lens illumination provides clear visibility even in low-light conditions
Flush mount design promotes a sleek installation profile
IP66, IP67, and IP69K ratings offer superior protection against harsh environments
Lens optics are designed for optimal light transmission
The maintained switching action is ideal for continuous operation scenarios
Lightweight design facilitates easy handling and installation
Compliant with industry standards for safety and environmental impact

Related links