EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-631
- Mfr. Part No.:
- 51-195.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.37 |
*price indicative
- RS Stock No.:
- 443-631
- Mfr. Part No.:
- 51-195.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and innovative solution designed for versatile applications. Engineered with a rectangular front form measuring 24 mm x 18 mm, it seamlessly fits into panel mountings with a precise cut-out of 21 mm x 27 mm. This product operates smoothly within an extensive temperature range of –25 °C to +55 °C, making it suitable for demanding environments. Its inherent durability is highlighted by a mechanical lifespan of up to 50,000 operations, ensuring reliability over time. Designed with dual functionality, the switching system employs a self-cleaning, snap-action mechanism, featuring both normally closed and normally open contacts. The actuator achieves an IP65 rating, guaranteeing superior protection against dust and water ingress. This product stands out not only for its technical specifications but also for its compliance with various international standards, positioning it as a trusted choice for diverse applications.
Self-cleaning snap-action switching enhances longevity
Compact design facilitates easy integration into existing systems
IP65 rating provides excellent resistance to environmental factors
Dual contact positions allow for versatile operation
Gold contact material ensures reliable connectivity
Lightweight design aids in easy installation and handling
Compliance with international standards assures product quality
Operating force can be adjusted, catering to diverse needs
Compact design facilitates easy integration into existing systems
IP65 rating provides excellent resistance to environmental factors
Dual contact positions allow for versatile operation
Gold contact material ensures reliable connectivity
Lightweight design aids in easy installation and handling
Compliance with international standards assures product quality
Operating force can be adjusted, catering to diverse needs
