EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€68.32

(exc. VAT)

€84.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.32

*price indicative

RS Stock No.:
443-633
Mfr. Part No.:
51-196.025D2F
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Number of Positions

2

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Maintained

Mounting Type

Panel Mount

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator combines precision engineering with robust functionality, making it an ideal choice for panel mounting applications. Designed for seamless integration, the rectangular front profile measures 24 mm x 18 mm, allowing for efficient space utilisation. Its flush design complements modern equipment aesthetics, while ensuring high-performance operation in demanding environments. Rated for a wide range of electrical characteristics, the actuator accommodates ohmic and inductive loads with remarkable reliability. With its extended mechanical and electrical lifespan, it promises durability, reducing the need for frequent replacements. The actuator's IP65 front protection highlights its resilience against dust and water ingress, ensuring consistent performance across varying conditions. This product stands as a testament to superior craftsmanship and innovative design in actuation solutions.

Front form is specifically designed for panel mounting to streamline installations
Switching system employs self-cleaning, double-break snap action technology for reliability
Thermal current rating allows for efficient operation across various applications
Operating force is adjustable, enhancing user control and comfort during operation
Provides clear certification that meets global compliance standards including CE and RoHS

Related links