EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€102.04

(exc. VAT)

€125.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.04

*price indicative

RS Stock No.:
443-638
Mfr. Part No.:
51-198.025D2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Maintained

Actuator Colour

Black

Mounting Type

Panel Mount

Number of Positions

2

COO (Country of Origin):
CH
The EAO Actuator embodies precision engineering with its rectangular form, making it an ideal choice for panel mounting applications. Designed for seamless integration and robust performance, it features a minimal front dimension of 24 mm x 18 mm, perfect for compact spaces. The unit is crafted to withstand demanding environmental conditions, ensuring reliability in various settings. With a commendable operational life of 50,000 cycles, this actuator offers both longevity and efficiency. Its unique switching action provides a smooth and responsive experience, catering to a multitude of requirements. Whether used for industrial solutions or consumer applications, this actuator combines functionality and enduring quality, setting a benchmark for performance in its class.

Compact dimensions enhance versatility in various applications
Raised panel mounting design allows for easy installation
Snap-action switching mechanism ensures quick and reliable operation
Gold contact material enhances conductivity and performance longevity
IP65 protection rating guarantees resistance to dust and water ingress
Wide operating temperature range enables use in diverse environments
Low weight facilitates integration without adding bulk
Mechanical lifetime rating ensures reduced maintenance and downtime
Self-cleaning contact system reduces operational wear
Versatile switching positions adapt to various control needs

Related links