EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-644
- Mfr. Part No.:
- 51-259.0250
- Manufacturer:
- EAO
Subtotal (1 unit)*
€27.20
(exc. VAT)
€33.46
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.20 |
*price indicative
- RS Stock No.:
- 443-644
- Mfr. Part No.:
- 51-259.0250
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 24.5 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Diameter 24.5 | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a perfect blend of functionality and durability, designed for seamless integration into panel mounting applications. Engineered with precision, it boasts a round, mushroom-head style with a sleek black finish, ensuring it not only performs reliably but also enhances the aesthetic of your installation. Its IP65 rating provides robust protection against dust and water, making it ideal for a wide range of environments. This actuator operates smoothly while ensuring that mechanical and electrical characteristics meet the demands of modern applications, making it a trustworthy choice for any project.
Actuator features a maintained switching action for enhanced control
It is equipped with a self-cleaning snap-action switching system for optimal reliability
The lens is made from durable plastic with a non-illuminated, opaque finish
Installation is simplified with soldering terminals that ensure robust connections
Designed to operate over a wide temperature range for versatile applications
Actuators mechanical lifetime of 100,000 cycles assures longevity in demanding environments
It is backed by multiple certifications, ensuring compliance with safety standards
It is equipped with a self-cleaning snap-action switching system for optimal reliability
The lens is made from durable plastic with a non-illuminated, opaque finish
Installation is simplified with soldering terminals that ensure robust connections
Designed to operate over a wide temperature range for versatile applications
Actuators mechanical lifetime of 100,000 cycles assures longevity in demanding environments
It is backed by multiple certifications, ensuring compliance with safety standards
