EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€35.23

(exc. VAT)

€43.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.23

*price indicative

RS Stock No.:
443-695
Mfr. Part No.:
704.403.010
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

35

Mounting Type

Panel Mount

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator represents a perfect fusion of functionality and design, tailored to meet the demands of modern applications. With a front diameter of 35 mm, its sleek round form is complemented by a robust aluminium bezel in a sophisticated black finish. This actuator is designed for effortless integration into various panel mounting setups, featuring a flush design that ensures a seamless aesthetic. Its multi-positional functionality allows for versatile operation, accommodating three distinct switching positions that enhance its utility in diverse environments. Whether you're utilising it in industrial machinery or bespoke electronics, the actuator’s IP65 rating guarantees reliable performance even in challenging conditions. Engineered to endure, it supports a wide operating temperature range, making it an ideal choice for a variety of technical requirements.

IP65 protection ensures reliability in harsh environments
Flush design allows for sleek installation in panels
Versatile three-position switching offers enhanced control
Lightweight design facilitates easy handling and installation
Manufactured from durable aluminium for longevity
Compatible with up to three switching elements for custom configurations

Related links