EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-697
- Mfr. Part No.:
- 704.403.010I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 443-697
- Mfr. Part No.:
- 704.403.010I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator presents a robust solution designed to enhance control in various applications. With a sleek round front design and black anodised aluminium bezel, it seamlessly integrates into panel-mounted environments while adding a touch of sophistication. Engineered for durability, it operates within a wide temperature range, ensuring reliable performance under diverse conditions. This actuator not only meets rigorous safety standards but also offers a functional aesthetic, making it ideal for industrial settings. Its three-position maintained switching action allows for precise operation, ensuring that users can easily adjust settings as required. With compliance to both REACH and RoHS regulations, this actuator prioritises environmental responsibility while maintaining operational excellence.
Sleek round design provides a modern aesthetic for panel installations
Designed to withstand extreme temperatures, ensuring reliability in diverse environments
Maintained switching action with three distinct positions allows for flexible control
Constructed from high-quality materials for enhanced durability and longevity
IP65 front protection offers resistance to dust and water, suitable for challenging conditions
Anodised aluminium bezel enhances both durability and visual appeal
Compatible with up to three switching elements, providing versatility in operation
Complies with rigorous safety and environmental standards for peace of mind
Designed to withstand extreme temperatures, ensuring reliability in diverse environments
Maintained switching action with three distinct positions allows for flexible control
Constructed from high-quality materials for enhanced durability and longevity
IP65 front protection offers resistance to dust and water, suitable for challenging conditions
Anodised aluminium bezel enhances both durability and visual appeal
Compatible with up to three switching elements, providing versatility in operation
Complies with rigorous safety and environmental standards for peace of mind
