EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-698
- Mfr. Part No.:
- 704.403.018I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 443-698
- Mfr. Part No.:
- 704.403.018I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
- COO (Country of Origin):
- CH
The EAO Actuator redefines functionality with its compact yet robust design. Crafted with a front diameter of 35 mm, this round actuator is not only visually appealing but also durable, featuring an aluminium bezel that withstands the rigours of daily use. Its innovative mounting design ensures seamless integration into panel applications, with a cut-out size of 30.5 mm that accommodates varying installation requirements. Engineered to comply with rigorous low-voltage standards, this actuator guarantees reliable operation across a wide temperature range, making it suitable for diverse environments. The actuator's maintained-switching functionality provides intuitive control, ensuring precision in multi-position applications. With IP65 protection, it offers excellent resistance against dust and moisture, making it an ideal choice for industrial settings where dependability is paramount.
Round front form enhances visual aesthetics and usability
Aluminium material offers strength and longevity
Flush design allows for sleek panel integration
Three-position functionality supports versatile applications
Robust IP65 rating ensures protection against dust and moisture
Mechanical lifetime boasts impressive longevity with up to 2.5 million cycles
Broad operating temperature range accommodates harsh conditions
User-friendly lever design enhances accessibility and operation
Supports multiple switching elements for greater flexibility
Aluminium material offers strength and longevity
Flush design allows for sleek panel integration
Three-position functionality supports versatile applications
Robust IP65 rating ensures protection against dust and moisture
Mechanical lifetime boasts impressive longevity with up to 2.5 million cycles
Broad operating temperature range accommodates harsh conditions
User-friendly lever design enhances accessibility and operation
Supports multiple switching elements for greater flexibility
