EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-701
- Mfr. Part No.:
- 704.404.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 443-701
- Mfr. Part No.:
- 704.404.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a finely engineered product designed for precision and reliability in a variety of applications. Boasting a sleek, round design with a diameter of 29 mm, it features a robust plastic bezel in a modern grey finish. The actuator implements a momentary-switching action, enhancing its functionality and versatility. Suitable for panel mounting, this device is not only easy to install but also built to endure various environmental conditions, assuring longevity and dependability. With an IP65 rating, the actuator provides excellent protection against ingress, making it ideal for use in challenging environments. A seamless union of form and function makes it an essential component for your equipment requirements.
Compact design fits easily in tight spaces while maintaining a strong operational capacity
IP65 protection ensures functionality in harsh environments
Momentary switch action allows for precise control in applications
Robust construction guarantees durability throughout its mechanical lifetime
Three selectable switching positions offer flexible control options
Designed for easy panel mounting, simplifying installation
Aesthetic grey finish complements modern interfaces
IP65 protection ensures functionality in harsh environments
Momentary switch action allows for precise control in applications
Robust construction guarantees durability throughout its mechanical lifetime
Three selectable switching positions offer flexible control options
Designed for easy panel mounting, simplifying installation
Aesthetic grey finish complements modern interfaces
