EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-706
- Mfr. Part No.:
- 704.405.010I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 443-706
- Mfr. Part No.:
- 704.405.010I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 35 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 35 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile component designed to enhance user interaction within various applications. Featuring a sleek black aluminium bezel and a compact round form, this actuator seamlessly combines modern aesthetics with robust functionality. Its design allows for effortless integration into panel mounts with a precision cut-out dimension, ensuring a flush installation that is both visually appealing and efficient. The actuators momentary switching action, complemented by three positions, caters to diverse operational needs, while its mechanical longevity assures reliable performance across numerous cycles. With a range of operational environments supported, this actuator is ideal for both indoor and outdoor use, proving its adaptability in varying conditions.
Designed for seamless flush mounting in panels
Offers a sleek round form that enhances modern installations
Built with durable aluminium material for lasting use
Supports IP65 protection for reliable outdoor functionality
Maintains performance in extreme temperatures ranging from –40 °C to +55 °C
Integrates easily with up to three switching elements for flexibility
Features a mechanical lifetime design that exceeds 2.5 million cycles
Complies with industry standards for low-voltage switching devices
Equipped with vibrant colour options for enhanced visibility
Caters to diverse wiring solutions for versatile connectivity
Offers a sleek round form that enhances modern installations
Built with durable aluminium material for lasting use
Supports IP65 protection for reliable outdoor functionality
Maintains performance in extreme temperatures ranging from –40 °C to +55 °C
Integrates easily with up to three switching elements for flexibility
Features a mechanical lifetime design that exceeds 2.5 million cycles
Complies with industry standards for low-voltage switching devices
Equipped with vibrant colour options for enhanced visibility
Caters to diverse wiring solutions for versatile connectivity
