EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-709
- Mfr. Part No.:
- 704.405.018I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 443-709
- Mfr. Part No.:
- 704.405.018I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Actuator Diameter | 35 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
Actuator Diameter 35 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an elegantly designed user interface component that combines functionality with aesthetic appeal. Crafted with precision, this model features a round front which measures 35 mm and is available in a sophisticated natural aluminium finish. This ensures durability while providing a sleek addition to any control panel. The actuator employs a momentary switching action, allowing for effortless operation tailored to various applications. With its impressive IP65 rating, it confidently withstands challenging environmental conditions, making it suitable for both indoor and outdoor settings. The actuator is engineered for convenience, facilitating easy panel mounting along with simple cut-out specifications, ensuring straightforward installation in any configuration.
Highly durable front bezel made of aluminium
Compact round design integrates seamlessly into control panels
Excellent environmental protection with IP65 rating
Supports three distinct switching positions for versatile applications
Adaptable mounting design simplifies installation procedures
Robust mechanical lifetime with up to 2.5 million cycles
Efficient operation through momentary - rest - momentary switching action
Available in aesthetically pleasing nature colour
Compatible with various wiring diagrams for user convenience
Suitable for operation in extreme temperature ranges
Compact round design integrates seamlessly into control panels
Excellent environmental protection with IP65 rating
Supports three distinct switching positions for versatile applications
Adaptable mounting design simplifies installation procedures
Robust mechanical lifetime with up to 2.5 million cycles
Efficient operation through momentary - rest - momentary switching action
Available in aesthetically pleasing nature colour
Compatible with various wiring diagrams for user convenience
Suitable for operation in extreme temperature ranges
