EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-710
- Mfr. Part No.:
- 704.405.0I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 443-710
- Mfr. Part No.:
- 704.405.0I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Diameter | 29 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Diameter 29 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed for optimal functionality in various applications. With a sleek round form and a diameter of 29 mm, it blends seamlessly into any panel while providing an ergonomic feel. The actuator features a robust construction comprising anodised aluminium for durability and longevity. Designed for versatility, it operates on a momentary - rest - momentary switching action, allowing for reliable control across three positions. Built to withstand challenging conditions, this actuator's IP65 rating ensures protection from dust and water ingress, making it ideal for use in demanding environments. Operating flawlessly in a temperature range of -40 °C to +55 °C, it guarantees consistent performance across a variety of settings. Its modern aesthetics coupled with practical functionality ensure that it meets both design and operational needs effectively.
Compact and lightweight design allows for easy installation
Robust materials ensure exceptional resistance to environmental conditions
Momentary - rest - momentary switching action enhances user control
IP65 protection rating provides reliability in various operational settings
Aesthetic round form integrates well with different panel designs
Operating temperature range ensures functionality in both extreme heat and cold
Mechanically designed for a lifetime of up to 2.5 million cycles
Robust materials ensure exceptional resistance to environmental conditions
Momentary - rest - momentary switching action enhances user control
IP65 protection rating provides reliability in various operational settings
Aesthetic round form integrates well with different panel designs
Operating temperature range ensures functionality in both extreme heat and cold
Mechanically designed for a lifetime of up to 2.5 million cycles
