EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-711
- Mfr. Part No.:
- 704.406.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 443-711
- Mfr. Part No.:
- 704.406.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator epitomises precision and functionality, designed for seamless integration into panel mounting applications. Its sleek, round shape features a grey plastic bezel, complementing any modern control interface. This actuator stands out with its maintained-rest-momentary switching action, accommodating a variety of operational needs. With robust IP65 protection, it guarantees durability in challenging environments, while its impressive mechanical lifetime promises long-term reliability. Perfect for users seeking an effective solution for low-voltage switching, this product balances aesthetics with performance, ensuring it meets stringent standards for electrical components.
Designed for raised panel mounting for easy installation
Impressive mechanical lifetime of up to 2.5 million cycles
IP65 rated for reliable operation in diverse conditions
Multi-position switching allows for versatile operation
Lightweight structure at only 0.034 kg enhances application efficiency
Non-illuminative lever colour provides a classic aesthetic appeal
Compatible with up to three switching elements for enhanced functionality
Suitable for extreme temperatures ranging from -40 °C to +55 °C
Impressive mechanical lifetime of up to 2.5 million cycles
IP65 rated for reliable operation in diverse conditions
Multi-position switching allows for versatile operation
Lightweight structure at only 0.034 kg enhances application efficiency
Non-illuminative lever colour provides a classic aesthetic appeal
Compatible with up to three switching elements for enhanced functionality
Suitable for extreme temperatures ranging from -40 °C to +55 °C
