EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-717
- Mfr. Part No.:
- 704.407.018I
- Manufacturer:
- EAO
Subtotal (1 unit)*
€35.23
(exc. VAT)
€43.33
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.23 |
*price indicative
- RS Stock No.:
- 443-717
- Mfr. Part No.:
- 704.407.018I
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for precision control within various applications, offering a blend of functionality and aesthetic appeal. Featuring a sleek round front bezel in natural aluminium, its robust design is complemented by an IP65 protection rating, ensuring reliable operation even in challenging environments. The actuator is engineered for panel mounting, making installation straightforward and efficient. With its maintained, rest, and momentary switching action, it allows for intuitive user interaction, backed by impressive mechanical endurance. The versatility of the actuator is further enhanced by multiple switching positions, making it ideal for a range of applications requiring reliable operation under diverse conditions.
Constructed with durable aluminium for long-lasting performance
Designed for flush mounting, ensuring a neat and professional finish
Features a black lever with a vibrant red bar for enhanced visibility
Operates smoothly across a wide temperature range from -40 °C to +55 °C
Complies with industry standards, assuring quality and safety
Offers compatibility with various wiring and terminal options for flexible installation
Lightweight design facilitates easy handling and installation
Capable of hosting up to three switching elements for versatile applications
Designed for flush mounting, ensuring a neat and professional finish
Features a black lever with a vibrant red bar for enhanced visibility
Operates smoothly across a wide temperature range from -40 °C to +55 °C
Complies with industry standards, assuring quality and safety
Offers compatibility with various wiring and terminal options for flexible installation
Lightweight design facilitates easy handling and installation
Capable of hosting up to three switching elements for versatile applications
