EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.94

(exc. VAT)

€25.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.94

*price indicative

RS Stock No.:
443-720
Mfr. Part No.:
704.408.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Mounting Type

Panel Mount

Operating Mode

Maintained

Standards Met

RoHS Compliant

Number of Positions

3

COO (Country of Origin):
CH
The EAO Actuator is designed with precision and practicality, boasting a contemporary front design that fits seamlessly into any panel. Featuring a compact 29 mm round shape, this non-illuminative unit offers versatility in various applications. Its robust plastic construction ensures durability while retaining a sleek aesthetic. Designed for ease of use, the actuator ensures effective operation through its distinct lever configurations, allowing for momentary, rest, and maintained switching actions. This product is ideal for those seeking reliable performance in demanding environments, certified to withstand both extreme temperatures and moisture exposure.

Rounded front design enhances modern aesthetics for any control panel
Lever shape facilitates intuitive operation and user interaction
High durability plastic material ensures long-lasting performance
IP65 front protection allows for use in damp or wet conditions
Temperature resilience enables operation in both freezing and high heat
Momentary, rest, or maintained action provides flexibility for user needs
Designed for easy installation with options for panel mounting
Lightweight design makes it suitable for portable applications
Compatible with multiple switching elements for expanded functionality

Related links