EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-721
- Mfr. Part No.:
- 704.409.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€23.21
(exc. VAT)
€28.55
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.21 |
*price indicative
- RS Stock No.:
- 443-721
- Mfr. Part No.:
- 704.409.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to enhance your control interface with its robust construction and versatile functionality. Featuring a sleek, round design with a 29 mm diameter, it combines modern aesthetics with practical usability, making it suitable for various applications. The actuator boasts a natural anodised aluminium bezel coupled with a black plastic lever, ensuring a professional look that complements any panel setup. With a mechanical lifetime of up to 2.5 million cycles, it guarantees long-term reliability in environments demanding consistent performance. The momentary action offers ease of use, while its raised design allows for effortless mounting in panels. This product caters to a wide range of operational needs, thriving in both indoor and outdoor settings, while IP65 protection ensures it withstands tough conditions.
Its momentary - rest - maintained switching action provides flexibility in operation
The raised design facilitates straightforward panel mounting for convenience
Black lever colour enhances visibility against various backgrounds
Constructed from durable plastic, ensuring resilience against wear
A mechanical lifetime of 2.5 million cycles ensures exceptional longevity
IP65 rated for reliable performance in dust and water exposure
Compatible with a variety of wiring terminals to suit multiple installation requirements
Designed to accommodate up to three switching elements for expanded functionality
The raised design facilitates straightforward panel mounting for convenience
Black lever colour enhances visibility against various backgrounds
Constructed from durable plastic, ensuring resilience against wear
A mechanical lifetime of 2.5 million cycles ensures exceptional longevity
IP65 rated for reliable performance in dust and water exposure
Compatible with a variety of wiring terminals to suit multiple installation requirements
Designed to accommodate up to three switching elements for expanded functionality
