EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-723
- Mfr. Part No.:
- 14-508.02502
- Manufacturer:
- EAO
Subtotal (1 unit)*
€60.74
(exc. VAT)
€74.71
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.74 |
*price indicative
- RS Stock No.:
- 443-723
- Mfr. Part No.:
- 14-508.02502
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for high-performance applications. This versatile actuator features a round front form and is crafted from durable anodised aluminium, ensuring it withstands the rigours of various environments. With its black plastic lever and maintained switching action, it delivers precision control in critical applications. Enhanced by IP67 front protection, this actuator effectively safeguards against moisture and dust, promoting longevity. Furthermore, its ability to operate within a wide temperature range, combined with robust vibration and shock resistance, makes it an ideal choice for demanding industrial conditions. Whether you require reliable performance for panel mounting or a product that embodies both functionality and durability, this actuator stands out in the marketplace, offering professional reliability for users in various sectors.
IP67 rating ensures superior protection against dust and water
Robust anodised aluminium construction promises durability
Designed for panel mounting to streamline installation
Wide operating temperature range to accommodate diverse environments
Mechanical lifetime assures prolonged use and minimal maintenance
Short lever shape optimises control for seamless operation
Compatible with multiple contact configurations for versatile applications
Lightweight design enhances ease of handling during installation
Robust anodised aluminium construction promises durability
Designed for panel mounting to streamline installation
Wide operating temperature range to accommodate diverse environments
Mechanical lifetime assures prolonged use and minimal maintenance
Short lever shape optimises control for seamless operation
Compatible with multiple contact configurations for versatile applications
Lightweight design enhances ease of handling during installation
