EAO Push Button Actuator
- RS Stock No.:
- 443-578
- Mfr. Part No.:
- 14-030.005
- Manufacturer:
- EAO
Subtotal (1 unit)*
€7.29
(exc. VAT)
€8.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.29 |
*price indicative
- RS Stock No.:
- 443-578
- Mfr. Part No.:
- 14-030.005
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DNV, 2011 / 65 / EC RoHS, UL CE, UKCA, ENEC EN 61058-1, CB IEC 61058-1, CQC, 2014 / 35 / EU LVD, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DNV, 2011 / 65 / EC RoHS, UL CE, UKCA, ENEC EN 61058-1, CB IEC 61058-1, CQC, 2014 / 35 / EU LVD, CSA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is specifically designed for seamless integration into your control systems, offering exceptional performance and reliability. With its raised round form, it provides an ergonomic interface that enhances user interaction. The robust construction ensures optimum functioning in challenging environments, making it suitable for various applications. Whether you require it for industrial automation or other technical installations, this actuator meets all essential standards of quality and durability. Its IP67 protection rating guarantees resistance to dust and water, ensuring your operations remain uninterrupted even in adverse conditions. Additionally, the soldering terminal facilitates easier and more secure connections, allowing for efficient setup.
Ideal for panel mounting, contributing to a streamlined installation process
Designed to operate within a wide voltage range, ensuring versatility
Lightweight yet robust, providing ease of handling without compromising strength
Complies with industry standards, giving peace of mind regarding safety and compliance
Optimised for heat dissipation in block mounting, enhancing performance longevity
Versatile terminal options allow adaptability for various connection needs
Suitable for a wide range of ambient conditions, ensuring functionality in diverse environments
