EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-732
- Mfr. Part No.:
- 14-522.0360
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.20
(exc. VAT)
€40.84
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.20 |
*price indicative
- RS Stock No.:
- 443-732
- Mfr. Part No.:
- 14-522.0360
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly crafted to deliver exceptional performance in a compact design. It features a round front form with a sleek nature finish that exudes a modern aesthetic. Designed for panel mounting, this versatile component ensures seamless integration into various applications. The actuators short lever, crafted from durable plastic and finished in elegant black, provides a responsive tactile feel. Its robust construction and IP67 protection rating ensure that it can withstand challenging environments, making it a reliable choice for both industrial and commercial uses. With mechanical longevity and precision switching capabilities, this actuator is the perfect solution for those seeking durability without compromising on performance.
Designed with a round front form for a contemporary look
Panel mounting type ensures easy installation in various setups
Features a short black lever for enhanced usability and ergonomics
Offers IP67 protection, making it suitable for harsh environmental conditions
Constructed with a universal terminal for flexible electrical connections
Supports a mechanical lifetime of over one million cycles for extended reliability
Equipped with a slowly maintained switching action for precise control
Lightweight design enhances ease of handling and installation
Panel mounting type ensures easy installation in various setups
Features a short black lever for enhanced usability and ergonomics
Offers IP67 protection, making it suitable for harsh environmental conditions
Constructed with a universal terminal for flexible electrical connections
Supports a mechanical lifetime of over one million cycles for extended reliability
Equipped with a slowly maintained switching action for precise control
Lightweight design enhances ease of handling and installation
