EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-745
- Mfr. Part No.:
- 14-744.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
€38.20
(exc. VAT)
€46.99
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.20 |
*price indicative
- RS Stock No.:
- 443-745
- Mfr. Part No.:
- 14-744.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for versatility and reliability, boasting a sleek round form factor that enhances any panel. Its illuminated lens adds visual appeal while providing essential operational feedback. Built for ease of use with a momentary switching action, this product ensures precision in automation applications. With a universal terminal accommodating various wiring needs, it simplifies installation without sacrificing performance. The IP67 rating ensures robust protection against dust and moisture, making it suitable for diverse environments. Enjoy peace of mind with compliance to industry standards, guaranteeing a dependable solution for your projects. Built to last, this actuator meets rigorous electrical and mechanical specifications, ensuring long service life and enhanced durability.
Illuminated lens provides clear operational feedback
Round form factor enhances aesthetic appeal
Momentary switching action ensures precise control
Universal terminal design simplifies wiring options
IP67 rating ensures protection against dust and moisture
Designed for compliance with industry standards
Long electrical and mechanical lifetimes for reliability
Compact weight facilitates easy integration into various applications
Round form factor enhances aesthetic appeal
Momentary switching action ensures precise control
Universal terminal design simplifies wiring options
IP67 rating ensures protection against dust and moisture
Designed for compliance with industry standards
Long electrical and mechanical lifetimes for reliability
Compact weight facilitates easy integration into various applications
