EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-828
- Mfr. Part No.:
- 31-744.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
€44.44
(exc. VAT)
€54.66
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.44 |
*price indicative
- RS Stock No.:
- 443-828
- Mfr. Part No.:
- 31-744.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Diameter | 18 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Diameter 18 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered with precision to deliver outstanding performance in various applications. Featuring a sleek black round design with an 18mm front diameter, this illuminated actuator ensures easy visibility and operation in low-light conditions. Constructed from durable plastic, it is designed for panel mounting with a raised design and simple cut-out installation. The actuator offers both normally closed and normally open contact configurations, making it versatile for different circuit requirements. With its robust electrical characteristics and impressive mechanical lifespan, this actuator is an ideal choice for those seeking reliability and efficiency in their operations.
Illuminated lens for enhanced visibility in dim environments
Designed for seamless panel mounting with a user-friendly cut-out
Constructed from high-quality plastic for durability and longevity
Offers flexibility with both normally closed and normally open contacts
Capable of both AC and DC operation for versatile applications
Features a self-cleaning, double-break snap action system for reliability
Robust IP67 protection with a front protective cap for enhanced resilience
Mechanical lifetime rated for up to 2 million cycles for extended use
Capable of withstanding shocks and vibrations, ideal for demanding environments
CE and RoHS compliant, ensuring adherence to safety standards
Designed for seamless panel mounting with a user-friendly cut-out
Constructed from high-quality plastic for durability and longevity
Offers flexibility with both normally closed and normally open contacts
Capable of both AC and DC operation for versatile applications
Features a self-cleaning, double-break snap action system for reliability
Robust IP67 protection with a front protective cap for enhanced resilience
Mechanical lifetime rated for up to 2 million cycles for extended use
Capable of withstanding shocks and vibrations, ideal for demanding environments
CE and RoHS compliant, ensuring adherence to safety standards
