EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-770
- Mfr. Part No.:
- 45-2631.29G0.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.28
(exc. VAT)
€24.94
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.28 |
*price indicative
- RS Stock No.:
- 443-770
- Mfr. Part No.:
- 45-2631.29G0.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 40 | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Metal | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 40 | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Material Metal | ||
Mounting Type Panel Mount | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines functionality with sleek design, making it an ideal choice for modern control panels. With a front diameter of 40 mm and a round form, it not only enhances the aesthetics of any application but also delivers reliable performance. Its illuminated yellow lens, set within a durable metal bezel, offers clear visibility even in low-light conditions. Designed for panel mounting, the actuator features a raised design and a convenient cut-out size of 22.3 mm, ensuring easy installation and compatibility with various setups. This product aligns with international standards for protection against environmental factors, boasting an impressive IP rating of IP66, IP67, and IP69K, making it suitable for a wide range of applications in challenging conditions.
The raised design allows for effortless access and operation
Illumination provides enhanced visibility for users
Robust metal construction ensures longevity and durability
Compatible with a variety of mounting setups for versatile installation
The momentary switching action enhances control in applications
Operational temperature range makes it suitable for various environments
Complies with safety and environmental standards for peace of mind
Illumination provides enhanced visibility for users
Robust metal construction ensures longevity and durability
Compatible with a variety of mounting setups for versatile installation
The momentary switching action enhances control in applications
Operational temperature range makes it suitable for various environments
Complies with safety and environmental standards for peace of mind
