EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€20.21

(exc. VAT)

€24.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€20.21

*price indicative

RS Stock No.:
443-774
Mfr. Part No.:
45-2631.2AG0.000
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Silver

Mounting Type

Panel Mount

Actuator Material

Metal

Actuator Diameter

60

Standards Met

RoHS Compliant

Operating Mode

Momentary

COO (Country of Origin):
CN
The EAO Actuator is designed for precision and durability, offering a robust solution for operational needs. Its round front design, featuring a 60 mm diameter, integrates seamlessly into any panel with a neat raised mount that accommodates a 22.3 mm cut-out. Built with a sleek silver metal bezel, it combines aesthetic appeal with high functionality. The actuator not only enhances control but also features an illuminated yellow lens, ensuring visibility even in low-light conditions. With a mechanical lifetime of 10 million cycles, it guarantees longevity and reliability for high-frequency use. Designed to withstand tough environmental conditions, this product ensures peak performance across a wide range of temperatures and offers superior protection against water and dust ingress, making it ideal for industrial applications. Whether in machinery or control panels, this actuator stands out for its elegant simplicity and powerful performance.

Illuminated lens enhances visibility in dim environments
Constructed with durable metal for lasting performance
Optimised for panel mounting, ensuring secure installation
Engineered for a wide operating temperature range
Momentary action switch provides precise control
IP66, IP67, and IP69K ratings ensure protection against dust and moisture
Designed with a mushroom-head shape for easy actuation
Suitable for high-frequency operations with minimal wear

Related links