EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€77.14

(exc. VAT)

€94.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.14

*price indicative

RS Stock No.:
443-816
Mfr. Part No.:
51-371.F22D
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Number of Positions

3

Operating Mode

Maintained

Mounting Type

Panel Mount

Actuator Diameter

18

COO (Country of Origin):
CH
The EAO Actuator is a precision-engineered component designed for maximum reliability and performance. With a sleek round front measuring 18 mm in diameter, this device not only blends aesthetics with functionality but also ensures seamless integration into various applications. The actuator excels in both mechanical endurance and electrical efficiency, making it an ideal choice for demanding environments. Featuring two normally closed and two normally open contacts, it provides versatile operational capabilities. It boasts a raised design for easy panel mounting, while its robust compliance with industry standards assures users of its quality and durability. This product effectively balances performance across a wide operating temperature range, ensuring reliable operation in diverse conditions.

Designed with an IP65 rating for reliable protection against dust and water ingress
Operates effectively within a temperature range from -25 °C to 55 °C, ensuring robustness in harsh environments
Employs a self-cleaning, double-break snap-action switching system for enhanced longevity
Specifications adhere to international standards such as IEC 61058-1 and EN 60529, affirming high quality
Features a mechanical lifetime of 50,000 cycles, minimizing maintenance needs and downtime
Compact plug-in terminal design allows for straightforward and efficient installation
Equipped with gold contact material, ensuring superior conductivity and performance
Supports multifunction operation with three switching positions for versatile application use

Related links