EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€77.14

(exc. VAT)

€94.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.14

*price indicative

RS Stock No.:
443-818
Mfr. Part No.:
51-371.F22DF
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Colour

Black

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Mounting Type

Panel Mount

Number of Positions

3

COO (Country of Origin):
CH
The EAO Actuator offers a sophisticated solution for panel mounting applications with its sleek, round design and robust specifications. Crafted for versatility, it features a flush mounting cut-out of 25 mm, making it suitable for various environments. The actuator's exceptional electrical characteristics allow for reliable performance under a switching voltage of 250 VAC and a current of 5 A. It ensures safety with a high electric strength of 2500 VAC and protective features that comply with stringent international standards. Designed for optimal user experience, it boasts a mechanical lifetime of 50,000 cycles, providing durability and reducing the need for frequent replacements. The combination of maintained and rest functions enhances its adaptability to diverse operational needs, setting a new standard in performance.

Robust round design complements modern panels
IP65 rating ensures superior protection against dust and moisture
Self-cleaning, double-break switching action guarantees reliability
Gold contact material improves electrical conductivity and longevity
Maintained and rest functionalities provide flexibility in operation
Compact plug-in terminal design simplifies installation
Wide operating temperature range supports diverse applications
Certified for multiple international standards, ensuring quality assurance

Related links