EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-853
- Mfr. Part No.:
- 51-051.006F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.79
(exc. VAT)
€15.73
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.79 |
*price indicative
- RS Stock No.:
- 443-853
- Mfr. Part No.:
- 51-051.006F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a remarkable component designed to meet the rigorous demands of modern applications. Filled with innovative features, this actuator boasts a flush design for seamless panel mounting, ensuring an elegant fit that enhances the aesthetic of any installation. With a focus on durability, it offers outstanding protection from environmental factors, exemplified by its IP65 rating, making it ideal for use in various settings. Its robust electrical characteristics enable reliable performance even under challenging conditions, guaranteeing that your operations run smoothly. This actuator not only meets safety standards but also ensures impressive mechanical integrity, making it a highly reliable choice for numerous applications.
Utilises a universal terminal accommodating wires up to 0.5 mm
Supports a tightening torque of 0.5 Nm for secure installation
Weighs a mere 0.005 kg, offering a lightweight solution
Designed to operate effectively in temperatures ranging from – 25 °C to + 55 °C
Shock resistant to 15 g for 11 ms to endure harsh conditions
Reaches compliance with REACH and RoHS for environmentally safe usage
Offers a sleek black housing colour that blends well in diverse environments
Incorporates efficient heat dissipation features through thoughtful design
Supports a tightening torque of 0.5 Nm for secure installation
Weighs a mere 0.005 kg, offering a lightweight solution
Designed to operate effectively in temperatures ranging from – 25 °C to + 55 °C
Shock resistant to 15 g for 11 ms to endure harsh conditions
Reaches compliance with REACH and RoHS for environmentally safe usage
Offers a sleek black housing colour that blends well in diverse environments
Incorporates efficient heat dissipation features through thoughtful design
