EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-861
- Mfr. Part No.:
- 51-134.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€77.57
(exc. VAT)
€95.41
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.57 |
*price indicative
- RS Stock No.:
- 443-861
- Mfr. Part No.:
- 51-134.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Diameter | 18 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Diameter 18 | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a perfectly engineered solution for panel mounting applications. Featuring a compact design with a front diameter of 18 mm, it combines functionality and aesthetic appeal, making it an ideal choice for various environments. With its round shape and black plastic bezel, this actuator not only enhances the operational efficiency but also adds a touch of sophistication. Designed for illuminated status indication, it ensures users maintain visibility in low-light conditions. The actuator is robustly constructed to withstand environmental challenges, offering IP65 protection, ensuring reliable performance even in demanding conditions. Built with exceptional switching capabilities and a mechanical lifespan of 2 million cycles, it is suitable for both industrial and commercial applications, ensuring durability and longevity.
Illuminated lens provides clear visual feedback for operations
Panel mounting design for straightforward installation
Snap-action switching system ensures reliable performance in various applications
Gold contact material promotes excellent conductivity and durability
Mechanical lifetime rated for 2 million operations ensures long service life
IP65 ingress protection guarantees operability in harsh environments
Wide operating temperature range accommodates diverse installation conditions
Momentary switching action caters to dynamic control requirements
Soldering terminal allows for secure and reliable electrical connections
Compact front dimension fits well in standard installation spaces
Panel mounting design for straightforward installation
Snap-action switching system ensures reliable performance in various applications
Gold contact material promotes excellent conductivity and durability
Mechanical lifetime rated for 2 million operations ensures long service life
IP65 ingress protection guarantees operability in harsh environments
Wide operating temperature range accommodates diverse installation conditions
Momentary switching action caters to dynamic control requirements
Soldering terminal allows for secure and reliable electrical connections
Compact front dimension fits well in standard installation spaces
