EAO Black Push Button Actuator
- RS Stock No.:
- 443-159
- Mfr. Part No.:
- 52-134.0252
- Manufacturer:
- EAO
Subtotal (1 unit)*
€97.15
(exc. VAT)
€119.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.15 |
*price indicative
- RS Stock No.:
- 443-159
- Mfr. Part No.:
- 52-134.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | EN / IEC 60947-5-1, DIN / EN 60512-4-3, RoHS Compliant, 2014 / 35 / EU (LVD), REACH Compliant, DNV, DIN EN 60529, 2011 / 65 / EC (RoHS), IEC 61058-1, CB (IEC 61058-1), EN/IEC 61058-1, DIN EN 60068-2-6, UL CE, CQC, DIN / EN 60068-2-27, EN IEC 60947-1, CSA, ENEC (EN 61058-1), DIN EN 60068-2-30, 2014 / 30 / EU (EMC), UKCA, DIN EN 60068-2-14 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals EN / IEC 60947-5-1, DIN / EN 60512-4-3, RoHS Compliant, 2014 / 35 / EU (LVD), REACH Compliant, DNV, DIN EN 60529, 2011 / 65 / EC (RoHS), IEC 61058-1, CB (IEC 61058-1), EN/IEC 61058-1, DIN EN 60068-2-6, UL CE, CQC, DIN / EN 60068-2-27, EN IEC 60947-1, CSA, ENEC (EN 61058-1), DIN EN 60068-2-30, 2014 / 30 / EU (EMC), UKCA, DIN EN 60068-2-14 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator epitomises reliability and efficiency for panel mounting applications, solidifying its status as a go-to component in modern circuitry. With its robust design, this product excels in demanding environments, ensuring smooth operation across an extended lifespan. The cleverly engineered snap-action switching system combines convenience and functionality, while its IP65 rating provides superior protection against dust and moisture. Users can easily integrate this actuator into various systems, benefiting from precise control and operational versatility. Equipped with both normally closed and normally open contacts, it allows for myriad applications, making it an indispensable addition to your control systems.
Boasts an impressive mechanical lifetime of 2 million cycles for lasting performance
Provides dual-switching functionality, enhancing operational flexibility
Incorporates high-quality gold contact material, ensuring reliable connectivity
Delivers shock resistance of 15 g for 11 ms, adhering to stringent standards
Features an ambient temperature operating range to suit various environments
Presents a compact design with precise wire terminal specifications for ease of installation
Meets multiple standards and certifications for peace of mind in compliance
Offers a short lever shape, facilitating easier actuation in constrained spaces
Designed with a self-cleaning mechanism to maintain optimal performance over time
Despite its small size, it supports significant electrical capabilities for diverse applications
