EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€17.71

(exc. VAT)

€21.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.71

*price indicative

RS Stock No.:
443-896
Mfr. Part No.:
704.209.600
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Momentary

Actuator Material

Plastic

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator serves as a reliable interface for various applications, boasting a compact square design of 35 mm x 35 mm. Its flush mounting capability ensures a seamless integration into panels, enhancing the aesthetic appeal of control systems. Constructed from durable plastic with a sleek black bezel, this actuator is designed to endure demanding environments. The lens features a blue colour, elegantly illuminating the space while remaining non-illuminated for operational clarity. Engineered under strict compliance with low-voltage standards, it guarantees optimal performance. Ideal for applications requiring momentary switching, this actuator is built to offer versatility without compromising on durability.

Compact design facilitates easy installation in tight spaces
Flush mounting promotes a streamlined look in any setting
Durable plastic construction ensures long-lasting performance
Non-illuminated lens allows for clear operational feedback without distraction
IP65 protection rating guarantees reliable function in various environmental conditions
Momentary switching action supports dynamic operational needs
Lightweight design simplifies handling and installation processes
Complies with established standards for added safety and reliability
Up to three switching elements can be attached for enhanced functionality

Related links