EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-908
- Mfr. Part No.:
- 704.210.5
- Manufacturer:
- EAO
Subtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.54 |
*price indicative
- RS Stock No.:
- 443-908
- Mfr. Part No.:
- 704.210.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision performance, offering a compact square design that seamlessly fits into various applications. With a front dimension of 30 mm x 30 mm, it features a sleek grey bezel crafted from durable plastic. Ideal for panel mounting, its raised design ensures easy access and user-friendly operation. Designed to withstand challenging environments, the actuator boasts an IP65 rating on the front side, making it resistant to dust and water ingress. Whether you're looking to enhance your equipment or integrate into new systems, this actuator appeals for its blend of functionality and aesthetic appeal.
Non-illuminated green lens provides a clear visual indicator
Mechanical lifetime of up to 3 million cycles ensures longevity
Momentary switching action delivers precise control
Lightweight design at just 0.04 kg for easy installation
IP protection rating of IP65 for enhanced durability
Operates effectively in temperatures ranging from -40 °C to +55 °C
Versatile mounting options with a design that accommodates three switching elements
Housing crafted from robust black plastic for resilience
Mechanical lifetime of up to 3 million cycles ensures longevity
Momentary switching action delivers precise control
Lightweight design at just 0.04 kg for easy installation
IP protection rating of IP65 for enhanced durability
Operates effectively in temperatures ranging from -40 °C to +55 °C
Versatile mounting options with a design that accommodates three switching elements
Housing crafted from robust black plastic for resilience
