EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-920
- Mfr. Part No.:
- 704.229.4
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 443-920
- Mfr. Part No.:
- 704.229.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an ideal choice for various industrial applications. With its square front form and sleek black bezel, it seamlessly integrates into any panel. The illuminated lens in vibrant yellow enhances visibility, ensuring easier operation in low-light conditions. Constructed from durable plastic, this actuator is built to withstand harsh environments while delivering exceptional performance. Its unique momentary switching action ensures precise control with a tactile feel, providing operators with confidence during use. Additionally, the panel mounting design enhances installation versatility, catering to a range of setups. This actuator not only meets strict electrical standards but also boasts impressive mechanical longevity, ensuring a long-lasting solution for your needs.
Illuminated lens improves visibility in dim environments
Durable plastic construction ensures longevity in demanding conditions
Square design offers a modern aesthetic for various panel types
Momentary action provides precise and reliable control
IP65 rating protects against dust and water ingress
Operating temperature range accommodates diverse operational settings
Facilitates easy panel installation with its raised design
Compliant with REACH and RoHS regulations for safer use
Durable plastic construction ensures longevity in demanding conditions
Square design offers a modern aesthetic for various panel types
Momentary action provides precise and reliable control
IP65 rating protects against dust and water ingress
Operating temperature range accommodates diverse operational settings
Facilitates easy panel installation with its raised design
Compliant with REACH and RoHS regulations for safer use
