EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-004
- Mfr. Part No.:
- 45-2131.1150.000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.00 |
*price indicative
- RS Stock No.:
- 444-004
- Mfr. Part No.:
- 45-2131.1150.000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29.5 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29.5 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CN
The EAO Actuator combines functionality and style in a robust design, making it an ideal choice for a wide range of panel applications. The front dimension measures a compact 29.5 mm, while its sleek round form and black plastic bezel provide an understated elegance. Designed for reliability, this actuator boasts a momentary switching action facilitated by a slow-make switching element, ensuring precise control for any operational environment. With a mechanical lifetime of 500,000 cycles, durability is a key feature, allowing for consistent performance whether in industrial or commercial settings. The IP66, IP67, and IP69K ratings provide superior protection against dust and water ingress, ensuring functionality in challenging conditions. It also showcases a green, flush lens that is both non-illuminated and opaque, harmonising seamlessly with its overall aesthetics.
Compact design makes it suitable for various mounting scenarios
The non-illuminated lens offers a modern and minimalist appearance
High shock and vibration resistance contribute to its robustness in dynamic environments
Versatile operating temperature range supports a wide array of applications
REACH and RoHS compliance ensures adherence to environmental regulations
The non-illuminated lens offers a modern and minimalist appearance
High shock and vibration resistance contribute to its robustness in dynamic environments
Versatile operating temperature range supports a wide array of applications
REACH and RoHS compliance ensures adherence to environmental regulations
