EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-014
- Mfr. Part No.:
- 51-153.0224
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.79
(exc. VAT)
€41.56
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.79 |
*price indicative
- RS Stock No.:
- 444-014
- Mfr. Part No.:
- 51-153.0224
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Actuator Diameter | 24.5 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Actuator Diameter 24.5 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated component designed for panel mounting, featuring a sleek, round aesthetic that enhances any control panel. With a front diameter of 24.5 mm, this actuator combines functionality with an appealing design. The black plastic bezel is not only visually striking but also durable, ensuring long-lasting performance. Its thoughtfully engineered mushroom-head lens is designed for easy operation, while the non-illuminated feature provides a classic touch in environments where visual feedback is not required. Constructed to meet high standards of electrical and mechanical robustness, this actuator is perfect for demanding applications. With a reliable snap-action switching system, it ensures swift and accurate operation across a wide range of scenarios. This actuator exemplifies quality and efficiency, making it an ideal choice for discerning users in various industrial settings.
Compact design allows for versatile integration into control panels
Mushroom-head shape promotes user-friendly operation
Non-illuminated lens offers a sleek, modern appearance
Robust construction guarantees reliability in harsh environments
Snap-action mechanism ensures quick and consistent switching
Durable materials enhance longevity and reduce maintenance needs
Operating temperature range supports diverse application demands
IP65 rated for superior protection against dust and moisture
Designed for easy installation with plug-in terminal capabilities
Mushroom-head shape promotes user-friendly operation
Non-illuminated lens offers a sleek, modern appearance
Robust construction guarantees reliability in harsh environments
Snap-action mechanism ensures quick and consistent switching
Durable materials enhance longevity and reduce maintenance needs
Operating temperature range supports diverse application demands
IP65 rated for superior protection against dust and moisture
Designed for easy installation with plug-in terminal capabilities
