EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-026
- Mfr. Part No.:
- 51-155.025D2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.37 |
*price indicative
- RS Stock No.:
- 444-026
- Mfr. Part No.:
- 51-155.025D2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for seamless panel integration. With its compact square form measuring 18 mm x 18 mm, it delivers functionality without sacrificing elegance. The mounting type is specifically engineered for panel installation, ensuring both ease of use and a secure fit. Ideal for a multitude of applications, this device embodies reliability and precision. The combination of a robust electrical lifetime of 50,000 cycles and a mechanical lifespan that mirrors this assures longevity you can trust. The actuators IP65 rating guarantees superior protection against dust and water ingress, making it suitable for challenging environments. Furthermore, the thoughtfully designed snap-action switching system ensures a responsive, self-cleaning mechanism, providing consistent performance across a wide range of conditions.
Compact square design for versatile installation
Reliable electrical and mechanical lifetime enhances product durability
IP65 rating offers protection against dust and water for outdoor usage
Snap-action switching system guarantees quick response times
Soldering terminal connection provides straightforward wiring
Reliable electrical and mechanical lifetime enhances product durability
IP65 rating offers protection against dust and water for outdoor usage
Snap-action switching system guarantees quick response times
Soldering terminal connection provides straightforward wiring
