EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€23.59

(exc. VAT)

€29.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.59

*price indicative

RS Stock No.:
444-036
Mfr. Part No.:
51-156.0264
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Operating Mode

Momentary

Actuator Diameter

24.5

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator is an ideal choice for applications requiring precision and reliability. Designed with a round front form and a front dimension of 24.5 mm, it boasts an elegant black plastic bezel that enhances its aesthetic appeal. Its momentary switching action ensures dependable operation in various settings, making it a versatile component for electronic circuits. With a user-friendly raised design for panel mounting, this actuator promises a seamless integration into your equipment. Built to withstand harsh conditions, it offers IP65 protection against dust and water, making it suitable for demanding environments. The low-level switching capability is optimised for handling delicate electronic signals, ensuring that it is both functional and durable.

Momentary contact design allows for quick actuation in electronic applications
Front-mounted lens is crafted from durable plastic, ensuring longevity and consistent performance
IP65 rating provides superior protection against dust and moisture ingress
Universal terminal design enhances versatility for various mounting configurations
Lightweight construction facilitates ease of installation without compromising strength
Crafted for a mechanical lifetime of 5 million cycles, guaranteeing reliability over time
Operating force range is comfortably set, supporting precise actuation with minimal effort

Related links