EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

€102.04

(exc. VAT)

€125.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.04

*price indicative

RS Stock No.:
444-041
Mfr. Part No.:
51-158.025D2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Actuator Colour

Black

Number of Positions

2

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is designed to seamlessly integrate into various applications, offering a robust and efficient solution for your operational needs. With its square front form and compact dimensions of 18 mm x 18 mm, it is perfect for panel mounting in limited spaces. The actuator features a raised design that enhances usability while providing reliable performance across diverse electrical characteristics. Ideal for environments demanding precision, it boasts high mechanical and electrical endurance, supported by advanced engineering for a long operational life. Enhancing user experience, the actuator’s self-cleaning, double-break snap action system ensures consistent reliability and responsiveness, establishing it as a top choice for professionals seeking quality and durability in their components.

Compact square design, perfect for panel mounting requirements
High switching voltage capacity ensures versatility in various applications
Exceptional electrical lifetime with up to 50,000 cycles of operation
Robust protection class guarantees operational durability in challenging environments
Self-cleaning switching system enhances reliability during use
Flexible wire cross-section accommodates a variety of installation needs
Rated operational voltage accommodates both AC and DC applications
Vibration resistance keeps performance stable under operational stress
Environmentally compliant, aligning with industry standards and regulations

Related links