EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-042
- Mfr. Part No.:
- 51-158.025D2F
- Manufacturer:
- EAO
Subtotal (1 unit)*
€102.04
(exc. VAT)
€125.51
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.04 |
*price indicative
- RS Stock No.:
- 444-042
- Mfr. Part No.:
- 51-158.025D2F
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and durability, boasting a compact square design measuring 18 mm x 18 mm, perfect for panel mounting. It features a robust electrical specification, supporting multiple switching voltages and current ratings, making it ideal for various applications. Its sturdy construction ensures exceptional mechanical performance with a lifetime of 50,000 cycles, ensuring longevity and reliability in demanding environments. The actuator also offers IP65-rated front protection, providing a dependable solution amidst dust and moisture. Designed with user accessibility in mind, it accommodates flexible wiring options while maintaining a secure connection.
IP65-rated protection guarantees resistance to dust and water ingress
Employs a mechanical system designed for a 90° right switching angle
Constructed with a self-cleaning snap-action switching system for consistent performance
Optimised for panel mounting with an easy-to-fit flush design
Offers both normally closed and normally open contacts for versatile operation
Lightweight design aids in straightforward installation and maintenance
Provides a high degree of electrical strength for safe operation under load
Utilises gold contact materials for improved conductivity and reliability
Accommodates various wire sizes allowing for compatibility with diverse applications
Employs a mechanical system designed for a 90° right switching angle
Constructed with a self-cleaning snap-action switching system for consistent performance
Optimised for panel mounting with an easy-to-fit flush design
Offers both normally closed and normally open contacts for versatile operation
Lightweight design aids in straightforward installation and maintenance
Provides a high degree of electrical strength for safe operation under load
Utilises gold contact materials for improved conductivity and reliability
Accommodates various wire sizes allowing for compatibility with diverse applications
